help desk software
DATA SHEET

NPC-1825

Quest Technology

Cable Assembly UTP 7.62m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Quest Technology
Part No:
NPC-1825
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
7.62 m
Cable Type:
Unshielded Twisted Pair
Cable Assembly UTP 7.62m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL
Search Keywords:
NPC1825
IN STOCK: 25
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7.59
$7.590
5
$7.51
$37.550
10
$7.44
$74.400
25 +
$7.36
$184.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides