Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Quest Technology
Part No:
NPC-6303
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Patch Cord
Cable Length:
0.914 m
Cable Assembly Patch Cord 0.914m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL
Search Keywords:
NPC6303
IN STOCK:
193
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$3.830
$38.300
25
$2.719
$67.975
50
$2.583
$129.150
100
$2.454
$245.400
250
$2.331
$582.750
500
$2.215
$1,107.500
1,000
+
$2.104
$2,104.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
BW9FBTGA-L3
Global Twin - Terminal Cover - For Use w/Flange Disconnect Handle Assy - 125A Frame
BNDN1000
DIN Rail, 35mm, 1m Long
HW9Z-KG3
Switch Access Mushroom Head Emergency Stop Switch
624H
DC Fan Axial Ball Bearing 24V 18V to 28V 27.1CFM 39dB (60 X 60 X 25.4mm) Low Noise
3030349
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red