help desk software
DATA SHEET

VCA-8312

Quest Technology

Cable Assembly Audio 3.657m 3.55MM Stereo to 2(RCA) M-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Quest Technology
Part No:
VCA-8312
RoHS:
Yes
HTS:
8544200000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
3.657 m
Cable Type:
Audio
Life Cycle:
Discontinued & Replaced
Cable Assembly Audio 3.657m 3.55MM Stereo to 2(RCA) M-M
Search Keywords:
VCA8312
  This product is not in stock and cannot be back-ordered
Minimum Order:
20
RECOMMENDED REPLACEMENT
VCA-7312
VCA-7312
VIEW PRODUCT
Tools/3D Models
Product Guides