Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
0820-SS
RoHS:
Yes
HTS:
7318152000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
274
Body Diameter:
2.84 mm
Body Length:
11.11 mm
This RAF part 0820-SS is a Screw Captive Round-Head with a Slot drive, 4-40 thread size, and 4.76mm length. Made from durable Stainless Steel, this screw is designed for secure and reliable fastening in various applications.
Search Keywords:
0820SS
IN STOCK:
615
Can Ship immediately
Minimum Order:
274
Multiple:
274
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
274
$0.714
$195.636
548
$0.682
$373.736
1,096
$0.653
$715.688
2,740
$0.626
$1,715.240
5,206
$0.617
$3,212.102
7,672
$0.607
$4,656.904
10,138
$0.598
$6,062.524
15,070
+
$0.589
$8,876.230
Product Guides