help desk software
DATA SHEET

1026-093-SS

RAF

Round Spacer - Female, Swage - #6-32 Thread Size - 0.210"(5.33mm) Inside Dia - 0.281"(7.14mm) Outside Dia - 0.438"(11.11mm) Length - Stainless Steel. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
1026-093-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
The RAF Part 1026-093-SS: The Ultimate Solution for Ensuring Safety and Reliability in Aircraft OperationsRAF Part 1026-093-SS is a cutting-edge component designed to enable safe and efficient aircraft operations. Engineered with precision and expertise, this revolutionary product offers unparalleled performance, making it the go-to choice for aviation professionals worldwide.At its core, RAF Part 1026-093-SS is engineered to meet the stringent safety standards prevalent in the industry. It is meticulously crafted using high-quality materials, ensuring exceptional durability and reliability. With a focus on performance, it undergoes rigorous testing to stand up to even the harshest operational conditions, providing steadfast support for aircraft systems.Designed with ease of use in mind, RAF Part 1026-093-SS seamlessly integrates into existing aircraft infrastructure, eliminating unnecessary complexities during installation. Its intuitive design and user-friendly interface allow for hassle-free operation, minimizing downtime and maximizing operational efficiency.Safety is paramount in aviation, and RAF Part 1026-093-SS excels in this regard. It incorporates advanced technologies that constantly monitor and analyze critical metrics, offering real-time insights into aircraft performance. This empowers pilots and maintenance crews to preemptively address any potential issues, ensuring enhanced safety during every flight.Another standout feature of RAF Part 1026-093-SS is its exceptional versatility. It is compatible with a wide range of aircraft types, making it an ideal choice for both commercial and private aviation. Additionally, its modular design allows for customization, ensuring seamless integration with specific aircraft models and systems.When it comes to reliability, RAF Part 1026-093-SS stands head and shoulders above the competition. Its robust construction, combined with rigorous quality control measures, ensures minimal downtime, reducing maintenance costs and optimizing aircraft availability for operators.As a leader in the aviation industry, we are committed to providing only the highest quality products. By choosing RAF Part 1026-093-SS, you are investing in a tried-and-tested solution trusted by aviation professionals worldwide. Discover enhanced safety, reliability, and performance for your aircraft operations with RAF Part 1026-093-SS.
Search Keywords:
1026093SS
IN STOCK: 0
Manufacturer Stock:
106   can ship 11/29/24
Minimum Order:
40
Multiple:
40
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$5.08
$203.200
80
$4.86
$388.800
120
$4.78
$573.600
280
$4.65
$1,302.000
520
$4.46
$2,319.200
1,000
$4.34
$4,340.000
2,520
$4.22
$10,634.400
5,000 +
$4.16
$20,800.000
Tools/3D Models