help desk software

1128-4-N

RAF

Spacers Round Nylon 2.92mm 6.35mm 4 12.7mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
1128-4-N
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Spacers Round Nylon 2.92mm 6.35mm 4 12.7mm
Search Keywords:
11284N
IN STOCK: 0
Manufacturer Stock:
1,783   can ship 12/2/24
Minimum Order:
85
Factory Lead-Time
5 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
85
$0.998
$84.830
100 +
$0.419
$41.900
Tools/3D Models
Product Guides