Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
1535-B-6-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
556
Package Type:
Bag
Clearance Hole:
3.5610057mm
Body Length:
N/A
Spacer Round Swage 3.56mm-ID 6.35mm-OD Aluminum
Search Keywords:
1535B6AL
IN STOCK:
2,788
Can Ship immediately
Manufacturer Stock:
4,175
can ship
12/9/24
On Order:
2,792
can ship 1/2/25
Minimum Order:
556
Multiple:
556
Factory Lead-Time
11 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
556
$0.3516
$195.490
1,112
$0.3358
$373.410
2,780
$0.3214
$893.492
5,004
$0.3082
$1,542.233
7,784
$0.3036
$2,363.222
10,008
$0.2990
$2,992.392
15,012
$0.2946
$4,422.535
25,020
+
$0.2901
$7,258.302
Product Guides