help desk software
DATA SHEET

1633-256-AL

RAF

Standoffs Round F/F 4.75mm 2-56 6.35mm Aluminum Plain

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
1633-256-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
609
Finish:
Plain
Body Length:
6.35 mm
Outer Diameter:
4.75 mm
Type:
Round
Material:
Aluminum
Thread Size:
2-56
Standoffs Round F/F 4.75mm 2-56 6.35mm Aluminum Plain
Search Keywords:
1633256AL
IN STOCK: 53
Can Ship immediately
You may purchase in-stock quantity up to 53
Manufacturer Stock:
960   can ship 12/2/24
Minimum Order:
609
Available in less than min:
53
Multiple:
609
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.3413
$0.3413
609
$0.3103
$188.9727
1,218
$0.2973
$362.1114
3,045
$0.2855
$869.3475
5,481
$0.2746
$1,505.0826
7,917
$0.2705
$2,141.5485
10,353
$0.2664
$2,758.0392
15,225
$0.2624
$3,995.0400
25,578 +
$0.2585
$6,611.9130
Tools/3D Models