Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
1636-440-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
348
Finish:
Plain
Body Length:
11.1 mm
Outer Diameter:
4.75 mm
Type:
Round
Material:
Stainless Steel
Thread Size:
4-40
Standoffs Round F 4.75mm 4-40 11.1mm Stainless Steel Plain
Search Keywords:
1636440SS
IN STOCK:
491
Can Ship immediately
Manufacturer Stock:
1,544
can ship
12/2/24
Minimum Order:
348
Multiple:
348
Factory Lead-Time
11 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
348
$0.5423
$188.720
696
$0.5196
$361.642
1,044
$0.5118
$534.319
2,784
$0.4798
$1,335.763
5,220
$0.4726
$2,466.972
7,656
$0.4655
$3,563.868
10,092
$0.4586
$4,628.191
15,312
+
$0.4517
$6,916.430
Product Guides