help desk software
DATA SHEET

1680-440-AL

RAF

Standoff Round F 4-40-THD Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
1680-440-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
N/R
Body Length:
N/A
Outer Diameter:
N/A
Type:
Round
Material:
Aluminum
Thread Size:
#4-40
Standoff Round F 4-40-THD Aluminum
Search Keywords:
1680440AL

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 0
Manufacturer Stock:
4,780   can ship 12/2/24
Minimum Order:
212
Factory Lead-Time
5 Weeks can ship 12/23/24  
Tools/3D Models