help desk software
DATA SHEET

1680-440-N

RAF

Standoffs Round F 6.35mm 4-40 6.35mm Nylon Plain

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
1680-440-N
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
298
Finish:
Plain
Body Length:
6.35 mm
Outer Diameter:
6.35 mm
Type:
Round
Material:
Nylon
Thread Size:
#4-40
Standoffs Round F 6.35mm 4-40 6.35mm Nylon Plain
Search Keywords:
1680440N
IN STOCK: 450
Can Ship immediately
Manufacturer Stock:
1,355   can ship 12/2/24
Minimum Order:
298
Multiple:
298
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
298
$0.633
$188.634
596
$0.606
$361.176
1,192
$0.582
$693.744
2,682
$0.560
$1,501.920
5,066
$0.551
$2,791.366
7,748
$0.543
$4,207.164
10,132
$0.535
$5,420.620
15,198 +
$0.527
$8,009.346
Tools/3D Models