help desk software
DATA SHEET

1683-632-N

RAF

Standoffs Round F 6.35mm 6-32 11.1mm Nylon

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
1683-632-N
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
68
Finish:
N/A
Body Length:
11.1 mm
Outer Diameter:
6.35 mm
Type:
Round
Material:
Nylon
Thread Size:
#6-32
Standoffs Round F 6.35mm 6-32 11.1mm Nylon
Search Keywords:
1683632N
IN STOCK: 1,961
Can Ship immediately
Manufacturer Stock:
750   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
5 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.280
$26.400
25
$3.053
$76.325
68
$2.900
$197.200
100
$1.929
$192.900
250
$1.684
$421.000
500
$1.384
$692.000
1,000
$0.725
$725.000
1,500 +
$0.687
$1,030.500
Tools/3D Models