help desk software
DATA SHEET

2052-440-AL

RAF

Standoffs Hex F 4.75mm 4-40 4.75mm Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2052-440-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1055
Finish:
N/A
Body Length:
4.75 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
#4-40
Standoffs Hex F 4.75mm 4-40 4.75mm Aluminum
Search Keywords:
2052440AL
IN STOCK: 0
Manufacturer Stock:
14,352   can ship 12/2/24
Minimum Order:
1055
Multiple:
1055
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1,055
$0.1803
$190.217
3,165
$0.1725
$545.963
5,275
$0.1699
$896.223
8,440
$0.1630
$1,375.720
10,550
$0.1606
$1,694.330
25,320
$0.1566
$3,965.112
50,640
$0.1542
$7,808.688
100,225 +
$0.1519
$15,224.178
Tools/3D Models