Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2053-440-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
383
Finish:
N/A
Body Length:
6.35 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
#4-40
Standoffs Hex F 4.75mm 4-40 6.35mm Stainless Steel
Search Keywords:
2053440SS
IN STOCK:
1,537
Ships today, if you order in
Manufacturer Stock:
1,633
can ship
11/29/24
Minimum Order:
383
Multiple:
383
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
383
$0.5109
$195.675
766
$0.4881
$373.885
1,149
$0.4807
$552.324
2,681
$0.4606
$1,234.869
5,362
$0.4479
$2,401.640
7,660
$0.4360
$3,339.760
10,341
$0.4295
$4,441.460
15,320
+
$0.4230
$6,480.360
Product Guides
CUSTOMERS
ALSO BOUGHT
F1051/2-BK008
FIT-105 1/2" BLACK - 7.312m (25ft)
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
1-215083-6
MICRO-MATCH MOW.16P
213906-1
Circular Connector - Plug Housing - For Male Pins - 10 (8 + 2 Power) Position - Shell Size...
776164-4
TE’s Mating Receptacle Housing for the AMPSEAL Sealed Connector Series features a 35 posit...