Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2054-440-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
898
Finish:
N/A
Body Length:
7.92 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
#4-40
Standoffs Hex F 4.75mm 4-40 7.92mm Aluminum
Search Keywords:
2054440AL
IN STOCK:
0
Manufacturer Stock:
13,785
can ship
12/2/24
Minimum Order:
898
Multiple:
898
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
898
$0.2106
$189.119
1,796
$0.2074
$372.490
2,694
$0.2014
$542.572
5,388
$0.1984
$1,068.979
8,082
$0.1904
$1,538.813
25,144
$0.1829
$4,598.838
50,288
$0.1802
$9,061.898
100,576
+
$0.1774
$17,842.182
Product Guides