help desk software
DATA SHEET

2056-440-AL

RAF

Standoffs Hex F 4.75mm 4-40 11.1mm Aluminum .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2056-440-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
N/A
Body Length:
11.1 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
#4-40
This RAF part 2056-440-AL is a set of aluminum standoffs, designed with a hex shape and a female thread of 4-40 size. Each standoff has a length of 11.1mm and a diameter of 4.75mm, making it suitable for securing components with precision and stability. Ideal for various electronic and mechanical applications, these standoffs provide reliable support and spacing for your projects.
Search Keywords:
2056440AL
IN STOCK: 2,921
Ships today, if you order in
Manufacturer Stock:
11,190   can ship 12/2/24
Minimum Order:
40
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$0.625
$25.000
50
$0.575
$28.750
100
$0.546
$54.600
609
$0.519
$316.071
1,000
$0.228
$228.000
2,500
$0.177
$442.500
5,000
$0.152
$760.000
10,000 +
$0.139
$1,390.000
Tools/3D Models