Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2056-440-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
323
Finish:
N/A
Body Length:
11.1 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
#4-40
Standoffs Hex F 4.75mm 4-40 11.1mm Stainless Steel
Search Keywords:
2056440SS
IN STOCK:
490
Can Ship immediately
Manufacturer Stock:
4,441
can ship
12/2/24
Minimum Order:
323
Multiple:
323
Factory Lead-Time
11 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
323
$0.5844
$188.761
646
$0.5600
$361.760
1,292
$0.5377
$694.708
2,584
$0.5172
$1,336.445
5,168
$0.5094
$2,632.579
7,752
$0.5018
$3,889.954
10,013
$0.4942
$4,948.425
15,181
+
$0.4868
$7,390.111
Product Guides