help desk software
DATA SHEET

2057-440-AL

RAF

Standoffs Hex F 4.75mm 4-40 12.7mm Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2057-440-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1395
Finish:
N/A
Body Length:
12.7 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
4-40
Standoffs Hex F 4.75mm 4-40 12.7mm Aluminum
Search Keywords:
2057440AL
IN STOCK: 972
Can Ship immediately
You may purchase in-stock quantity up to 972
Manufacturer Stock:
14,897   can ship 12/2/24
Minimum Order:
1395
Available in less than min:
972
Multiple:
1395
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1500
$0.1500
1,395
$0.1364
$190.2780
2,790
$0.1304
$363.8160
5,580
$0.1285
$717.0300
8,370
$0.1266
$1,059.6420
11,160
$0.1233
$1,376.0280
25,110
$0.1214
$3,048.3540
50,220
$0.1184
$5,946.0480
100,440 +
$0.1166
$11,711.3040
Tools/3D Models