help desk software
DATA SHEET

2057-440-N

RAF

Standoffs Hex F 4.75mm 4-40 12.7mm Nylon .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2057-440-N
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
N/A
Body Length:
12.7 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon
Thread Size:
#4-40
The RAF part 2057-440-N is a versatile and durable standoff with a hex design and a 4.75mm diameter. This standoff is specifically designed for use with screws that have a 4-40 thread size. Made from high-quality nylon material, it ensures reliability and longevity for various applications. With a length of 12.7mm, it provides ample spacing and support for electronic components, circuit boards, and other hardware. The RAF part 2057-440-N is an excellent choice for securely mounting and elevating components while maintaining optimal stability.
Search Keywords:
2057440N
IN STOCK: 1,076
Can Ship immediately
Manufacturer Stock:
554   can ship 12/2/24
Minimum Order:
10
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.192
$31.920
50
$2.677
$133.850
250
$2.149
$537.250
500
$1.725
$862.500
1,000
$1.100
$1,100.000
2,500
$0.836
$2,090.000
5,000
$0.685
$3,425.000
7,500 +
$0.667
$5,002.500
Tools/3D Models