help desk software
DATA SHEET

2057T-440-SS

RAF

Standoff Hex F 4-40-THD Stainless Steel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2057T-440-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
136
Package Type:
Finish:
N/R
Body Length:
N/A
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
#4-40
Standoff Hex F 4-40-THD Stainless Steel
Search Keywords:
2057T440SS
IN STOCK: 210
Can Ship immediately
Minimum Order:
136
Multiple:
136
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
136
$1.38
$187.680
272
$1.36
$369.920
544
$1.32
$718.080
1,088
$1.27
$1,381.760
2,584
$1.22
$3,152.480
5,032
$1.19
$5,988.080
7,616
$1.18
$8,986.880
10,064 +
$1.16
$11,674.240
Tools/3D Models