help desk software
DATA SHEET

2058-440-AL

RAF

Standoffs Hex F 4.75mm 4-40 14.27mm Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2058-440-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
662
Finish:
N/A
Body Length:
14.27 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
#4-40
Standoffs Hex F 4.75mm 4-40 14.27mm Aluminum
Search Keywords:
2058440AL
IN STOCK: 2,600
Ships today, if you order in
Manufacturer Stock:
2,001   can ship 11/29/24
Minimum Order:
662
Multiple:
662
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
662
$0.2766
$183.109
1,324
$0.2654
$351.390
2,648
$0.2614
$692.187
5,296
$0.2519
$1,334.062
7,944
$0.2481
$1,970.906
10,592
$0.2444
$2,588.685
25,156
$0.2407
$6,055.049
50,312 +
$0.2371
$11,928.975
Tools/3D Models