Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2059-440-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Finish:
N/A
Body Length:
15.88 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
#4-40
Standoffs Hex F 4.75mm 4-40 15.88mm Stainless Steel
Search Keywords:
2059440SS
IN STOCK:
1,633
Can Ship immediately
Manufacturer Stock:
707
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
11 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
10
$1.129
$11.290
100
$0.692
$69.200
250
$0.681
$170.250
500
$0.641
$320.500
1,000
$0.598
$598.000
2,500
$0.589
$1,472.500
5,000
$0.580
$2,900.000
7,500
+
$0.571
$4,282.500
Product Guides