help desk software
DATA SHEET

2060-440-AL

RAF

Standoffs Hex F 4.75mm 4-40 17.45mm Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2060-440-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
560
Package Type:
Finish:
N/A
Body Length:
17.45 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
#4-40
Standoffs Hex F 4.75mm 4-40 17.45mm Aluminum
Search Keywords:
2060440AL
IN STOCK: 2,690
Can Ship immediately
Manufacturer Stock:
275   can ship 12/2/24
Minimum Order:
560
Multiple:
560
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
560
$0.3374
$188.944
1,120
$0.3233
$362.096
2,800
$0.3104
$869.120
5,040
$0.2986
$1,504.944
7,840
$0.2941
$2,305.744
10,080
$0.2897
$2,920.176
15,120
$0.2853
$4,313.736
25,200 +
$0.2810
$7,081.200
Tools/3D Models