help desk software
DATA SHEET

2060-440-N

RAF

Standoffs Hex F 4.75mm 4-40 17.45mm Nylon

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2060-440-N
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
114
Finish:
N/A
Body Length:
17.45 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon
Thread Size:
#4-40
Standoffs Hex F 4.75mm 4-40 17.45mm Nylon
Search Keywords:
2060440N
IN STOCK: 586
Can Ship immediately
Manufacturer Stock:
1,763   can ship 12/2/24
Minimum Order:
114
Multiple:
114
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
114
$1.74
$198.360
342
$1.67
$571.140
570
$1.62
$923.400
1,026
$1.54
$1,580.040
2,508
$1.50
$3,762.000
5,016
$1.47
$7,373.520
7,524
$1.44
$10,834.560
10,032 +
$1.42
$14,245.440
Tools/3D Models