help desk software
DATA SHEET

2063-440-AL

RAF

Standoffs Hex F 4.75mm 4-40 22.23mm Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2063-440-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
574
Finish:
N/A
Body Length:
22.23 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
#4-40
Standoffs Hex F 4.75mm 4-40 22.23mm Aluminum
Search Keywords:
2063440AL
IN STOCK: 299
Can Ship immediately
You may purchase in-stock quantity up to 299
Manufacturer Stock:
3,320   can ship 12/2/24
Minimum Order:
574
Available in less than min:
299
Multiple:
574
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.3612
$0.3612
574
$0.3284
$188.5016
1,148
$0.3146
$361.1608
2,870
$0.3021
$867.0270
5,166
$0.2906
$1,501.2396
8,036
$0.2862
$2,299.9032
10,332
$0.2819
$2,912.5908
15,498
$0.2777
$4,303.7946
25,256 +
$0.2735
$6,907.5160
Tools/3D Models