help desk software
DATA SHEET

2063-440-SS-20

RAF

Standoff Hex F/F 4-40-THD Stainless Steel Passivated .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2063-440-SS-20
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
Passivated13195
Body Length:
N/A
Outer Diameter:
N/R
Type:
Hex13202
Material:
Stainless Steel13197
Thread Size:
#4-4013201
The RAF part 2063-440-SS-20 is a premium quality Standoff Hex F/F, designed with precision to meet industry standards. Made from high-grade stainless steel, this standoff is passivated for superior corrosion resistance, ensuring long-term durability and reliability. With a 4-40 threading, it offers a secure and sturdy connection for your fastening needs. Perfect for various applications, from electronics to aerospace, this standoff provides a sleek and professional finish to your project. Choose the RAF 2063-440-SS-20 for exceptional performance and aesthetic appeal.
Search Keywords:
2063440SS20
IN STOCK: 1,342
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$2.48
$12.400
25
$1.94
$48.500
50
$1.68
$84.000
100
$1.64
$164.000
250
$1.57
$392.500
500
$1.52
$760.000
1,000
$1.37
$1,370.000
2,500 +
$1.35
$3,375.000
Tools/3D Models