help desk software
DATA SHEET

2069-440-SS

RAF

Standoff Hex F 4-40-THD Stainless Steel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2069-440-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
119
Package Type:
Finish:
N/R
Body Length:
N/A
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
#4-40
Standoff Hex F 4-40-THD Stainless Steel
Search Keywords:
2069440SS
IN STOCK: 487
Can Ship immediately
Manufacturer Stock:
188   can ship 12/2/24
Minimum Order:
119
Multiple:
119
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
119
$1.64
$195.160
357
$1.57
$560.490
595
$1.52
$904.400
1,071
$1.44
$1,542.240
2,618
$1.40
$3,665.200
5,117
$1.36
$6,959.120
7,616
$1.34
$10,205.440
10,115 +
$1.32
$13,351.800
Tools/3D Models