help desk software
DATA SHEET

2100-440-AL

RAF

Standoffs Hex F 6.35mm 4-40 6.35mm Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2100-440-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2109
Finish:
N/A
Body Length:
6.35 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
4-40
Standoffs Hex F 6.35mm 4-40 6.35mm Aluminum
Search Keywords:
2100440AL
IN STOCK: 5,000
Can Ship immediately
Manufacturer Stock:
1,427   can ship 12/2/24
Minimum Order:
2109
Multiple:
2109
Factory Lead-Time
6 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
2,109
$0.0894
$188.545
4,218
$0.0881
$371.606
6,327
$0.0855
$540.959
8,436
$0.0842
$710.311
25,308
$0.0808
$2,044.886
50,616
$0.0776
$3,927.802
101,232
$0.0765
$7,744.248
151,848 +
$0.0753
$11,434.154
Tools/3D Models