help desk software
DATA SHEET

2100-440-SS

RAF

Standoffs Hex F 6.35mm 4-40 6.35mm Stainless Steel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2100-440-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
336
Finish:
N/A
Body Length:
6.35 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
4-40
Standoffs Hex F 6.35mm 4-40 6.35mm Stainless Steel
Search Keywords:
2100440SS
IN STOCK: 1,157
Ships today, if you order in
Manufacturer Stock:
6,111   can ship 11/29/24
Minimum Order:
336
Multiple:
336
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
336
$0.5618
$188.765
672
$0.5383
$361.738
1,008
$0.5303
$534.542
2,688
$0.4972
$1,336.474
5,040
$0.4897
$2,468.088
7,728
$0.4824
$3,727.987
10,080
$0.4751
$4,789.008
15,120 +
$0.4680
$7,076.160
Tools/3D Models