help desk software
DATA SHEET

2100-632-B-12

RAF

Standoffs Hex F 6.35mm 6-32 6.35mm Brass Zinc Clear Chromate ASTM -B-633

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2100-632-B-12
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Finish:
Zinc Clear Chromate ASTM -B-633
Body Length:
6.35 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Brass
Thread Size:
6-32
Standoffs Hex F 6.35mm 6-32 6.35mm Brass Zinc Clear Chromate ASTM -B-633
Search Keywords:
2100632B12
IN STOCK: 646
Ships today, if you order in
Minimum Order:
70
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
70
$0.387
$27.090
100
$0.349
$34.900
820
$0.332
$272.240
1,000
$0.223
$223.000
2,500
$0.170
$425.000
5,000
$0.151
$755.000
10,000 +
$0.133
$1,330.000
Tools/3D Models