help desk software
DATA SHEET

2102-440-B-12

RAF

Standoffs Hex F 6.35mm 4-40 9.53mm Brass Zinc Clear Chromate ASTM -B-633

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2102-440-B-12
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
Zinc Clear Chromate ASTM -B-633
Body Length:
9.53 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Brass
Thread Size:
4-40
Standoffs Hex F 6.35mm 4-40 9.53mm Brass Zinc Clear Chromate ASTM -B-633
Search Keywords:
2102440B12
IN STOCK: 293
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4961
$24.805
500
$0.4082
$204.100
1,000
$0.3911
$391.100
2,500
$0.3160
$790.000
5,000
$0.2754
$1,377.000
7,500
$0.2713
$2,034.750
10,000
$0.2578
$2,578.000
15,000 +
$0.2483
$3,724.500
Tools/3D Models