help desk software
DATA SHEET

2103-440-N

RAF

Standoffs Hex F 6.35mm 4-40 11.1mm Nylon

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2103-440-N
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
205
Finish:
N/A
Body Length:
11.1 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon
Thread Size:
4-40
Standoffs Hex F 6.35mm 4-40 11.1mm Nylon
Search Keywords:
2103440N
IN STOCK: 184
Can Ship immediately
You may purchase in-stock quantity up to 184
Manufacturer Stock:
1,070   can ship 12/2/24
Minimum Order:
205
Available in less than min:
184
Multiple:
205
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.012
$1.012
205
$0.920
$188.600
410
$0.882
$361.620
615
$0.869
$534.435
1,025
$0.847
$868.175
2,665
$0.814
$2,169.310
5,125
$0.794
$4,069.250
7,585
$0.782
$5,931.470
10,045 +
$0.771
$7,744.695
Tools/3D Models