help desk software
DATA SHEET

2103-440-SS

RAF

Hex Standoff - Threaded - Female/Female - #4-40 Thread Size - 0.250" (6.35mm) Hex Outside Dia - 0.438" (11.13mm) Overall Length - Stainless Steel. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2103-440-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
RAF part 2103-440-SS is a high-quality stainless steel panel screw designed to securely fasten and hold control panels, access panels, or any other type of panel in place. This precision-made screw features a slotted head, enabling easy installation and removal with a standard screwdriver. The durable stainless steel construction ensures excellent corrosion resistance, making it suitable for use in both indoor and outdoor applications. With its precise dimensions and reliable performance, RAF part 2103-440-SS is a versatile screw that provides a professional and long-lasting solution for panel fastening needs.
Search Keywords:
2103440SS
IN STOCK: 845
Can Ship immediately
Manufacturer Stock:
3,200   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
6 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.942
$24.710
50
$4.016
$200.800
100
$2.672
$267.200
250
$2.224
$556.000
500
$1.768
$884.000
1,000
$1.129
$1,129.000
2,500
$0.863
$2,157.500
5,000 +
$0.680
$3,400.000
Tools/3D Models