help desk software
DATA SHEET

2104-440-AL

RAF

Standoffs Hex F 6.35mm 4-40 12.7mm Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2104-440-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1354
Finish:
N/A
Body Length:
12.7 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
#4-40
Standoffs Hex F 6.35mm 4-40 12.7mm Aluminum
Search Keywords:
2104440AL
IN STOCK: 5,117
Can Ship immediately
Manufacturer Stock:
3,537   can ship 12/2/24
Minimum Order:
1354
Multiple:
1354
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1,354
$0.1347
$182.384
2,708
$0.1326
$359.081
5,416
$0.1292
$699.747
8,124
$0.1273
$1,034.185
25,726
$0.1226
$3,154.008
50,098
$0.1181
$5,916.574
100,196
$0.1164
$11,662.814
150,294 +
$0.1146
$17,223.692
Tools/3D Models