help desk software
DATA SHEET

2104-440-B-12

RAF

Standoffs Hex F 6.35mm 4-40 12.7mm Brass Zinc Clear Chromate

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2104-440-B-12
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
618
Finish:
Zinc Clear Chromate
Body Length:
12.7 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Brass
Thread Size:
#4-40
Standoffs Hex F 6.35mm 4-40 12.7mm Brass Zinc Clear Chromate
Search Keywords:
2104440B12
IN STOCK: 0
Manufacturer Stock:
239   can ship 12/2/24
Minimum Order:
25
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.881
$22.025
250
$0.716
$179.000
618
$0.684
$422.712
1,236
$0.654
$808.344
3,090
$0.627
$1,937.430
5,562
$0.611
$3,398.382
8,034
$0.602
$4,836.468
10,506 +
$0.592
$6,219.552
Tools/3D Models