help desk software
DATA SHEET

2104-632-N

RAF

Standoffs Hex F 6.35mm 6-32 12.7mm Nylon

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2104-632-N
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
193
Finish:
N/A
Body Length:
12.7 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon
Thread Size:
#6-32
Standoffs Hex F 6.35mm 6-32 12.7mm Nylon
Search Keywords:
2104632N
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
193
Available in less than min:
2
Multiple:
193
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.077
$1.077
193
$0.979
$188.947
386
$0.938
$362.068
579
$0.924
$534.996
1,158
$0.901
$1,043.358
2,509
$0.866
$2,172.794
5,018
$0.845
$4,240.210
7,527
$0.832
$6,262.464
10,036 +
$0.820
$8,229.520
Tools/3D Models