help desk software
DATA SHEET

2104-832-SS

RAF

Standoff Hex F/F 8-32-THD Stainless Steel Plain

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2104-832-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
131
Package Type:
Bulk
Finish:
Plain
Body Length:
N/A
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
#8-32
Standoff Hex F/F 8-32-THD Stainless Steel Plain
Search Keywords:
2104832SS
IN STOCK: 714
Can Ship immediately
Manufacturer Stock:
514   can ship 12/2/24
Minimum Order:
131
Multiple:
131
Factory Lead-Time
11 Weeks can ship 1/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
131
$1.56
$204.360
262
$1.49
$390.380
524
$1.43
$749.320
1,048
$1.37
$1,435.760
2,620
$1.33
$3,484.600
5,109
$1.31
$6,692.790
7,598
$1.29
$9,801.420
10,087 +
$1.27
$12,810.490
Tools/3D Models