Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2106-440-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
926
Finish:
N/A
Body Length:
15.88 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
4-40
Standoffs Hex F 6.35mm 4-40 15.88mm Aluminum
Search Keywords:
2106440AL
IN STOCK:
558
Ships today, if you order in
You may purchase in-stock quantity up to 558
Manufacturer Stock:
216,769
can ship
11/29/24
Minimum Order:
926
Available in less than min:
558
Multiple:
926
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$0.2250
$0.2250
926
$0.2045
$189.3670
1,852
$0.1957
$362.4364
2,778
$0.1927
$535.3206
5,556
$0.1898
$1,054.5288
8,334
$0.1849
$1,540.9566
25,002
$0.1776
$4,440.3552
50,004
$0.1750
$8,750.7000
100,008
+
$0.1723
$17,231.3784
Product Guides
CUSTOMERS
ALSO BOUGHT
5205817-1
D Sub Screwlock / Slidelock - AMPLIMITE Series - 12.7 mm - 4-40 UNC.
12B
Audio Connector - Phone Jack - Female - Stereo - 6.35mm(0.250") Headphone - 1A 25VDC - 3/8...
267
Conn 1/4"" Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
41
Conn Phone Jack F 2 POS ST Panel Mount 4 Terminal 1 Port
4530-440-SS
Standoffs Hex Male-Female M/F 6.35mm 4-40 6.35mm Stainless Steel