help desk software
DATA SHEET

2106-632-AL

RAF

Standoffs Hex F 6.35mm 6-32 15.88mm Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2106-632-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
789
Finish:
N/A
Body Length:
15.88 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
6-32
Standoffs Hex F 6.35mm 6-32 15.88mm Aluminum
Search Keywords:
2106632AL
IN STOCK: 2,332
Can Ship immediately
Minimum Order:
789
Multiple:
789
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
789
$0.2327
$183.600
1,578
$0.2233
$352.367
3,156
$0.2199
$694.004
5,523
$0.2166
$1,196.282
7,890
$0.2119
$1,671.891
25,248
$0.2042
$5,155.642
50,496 +
$0.2011
$10,154.746
Tools/3D Models