help desk software
DATA SHEET

2107-832-SS

RAF

Hexagon Female Standoff - Stainless Steel - 0.687" (17.46mm) Length.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2107-832-SS
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
89
Finish:
N/R
Body Length:
N/A
Outer Diameter:
N/R
Type:
Hex13202
Material:
Stainless Steel13197
Thread Size:
#8-3213201
The 2107-832-SS is hexagon standoff with 8-32 thread.
Search Keywords:
2107832SS
IN STOCK: 385
Can Ship immediately
Manufacturer Stock:
447   can ship 12/2/24
Minimum Order:
89
Multiple:
89
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
89
$2.23
$198.470
178
$2.14
$380.920
267
$2.11
$563.370
534
$2.06
$1,100.040
1,068
$1.98
$2,114.640
2,581
$1.93
$4,981.330
5,073
$1.88
$9,537.240
7,565 +
$1.85
$13,995.250
Tools/3D Models