Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2110-632-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
762
Finish:
N/A
Body Length:
22.23 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
6-32
Standoffs Hex F 6.35mm 6-32 22.23mm Aluminum
Search Keywords:
2110632AL
IN STOCK:
110
Ships today, if you order in
You may purchase in-stock quantity up to 110
Manufacturer Stock:
3,186
can ship
12/2/24
Minimum Order:
762
Available in less than min:
110
Multiple:
762
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$0.2640
$0.2640
762
$0.2400
$182.8800
1,524
$0.2364
$360.2736
3,048
$0.2303
$701.9544
5,334
$0.2243
$1,196.4162
7,620
$0.2186
$1,665.7320
25,146
$0.2106
$5,295.7476
50,292
+
$0.2074
$10,430.5608
Product Guides