help desk software
DATA SHEET

2112-440-AL

RAF

Standoffs Hex F 6.35mm 4-40 25.4mm Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2112-440-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
714
Finish:
N/A
Body Length:
25.4 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
4-40
Standoffs Hex F 6.35mm 4-40 25.4mm Aluminum
Search Keywords:
2112440AL
IN STOCK: 2,502
Can Ship immediately
Manufacturer Stock:
6,048   can ship 12/2/24
Minimum Order:
714
Multiple:
714
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
714
$0.2561
$182.855
1,428
$0.2523
$360.284
2,856
$0.2458
$702.005
5,712
$0.2393
$1,366.882
7,854
$0.2333
$1,832.338
25,704
$0.2247
$5,775.689
50,694 +
$0.2214
$11,223.652
Tools/3D Models