help desk software
DATA SHEET

2112-632-SS

RAF

Standoffs Hex F 6.35mm 6-32 25.4mm Stainless Steel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2112-632-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
197
Finish:
N/A
Body Length:
25.4 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
#6-32
Standoffs Hex F 6.35mm 6-32 25.4mm Stainless Steel
Search Keywords:
2112632SS
IN STOCK: 103
Can Ship immediately
You may purchase in-stock quantity up to 103
Manufacturer Stock:
1,489   can ship 12/2/24
Minimum Order:
197
Available in less than min:
103
Multiple:
197
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.093
$1.093
197
$0.994
$195.818
394
$0.949
$373.906
591
$0.935
$552.585
1,182
$0.909
$1,074.438
2,561
$0.871
$2,230.631
5,122
$0.848
$4,343.456
7,683
$0.835
$6,415.305
10,047 +
$0.823
$8,268.681
Tools/3D Models