help desk software
DATA SHEET

2116-632-AL

RAF

Standoffs Hex F 6.35mm 6-32 31.75mm Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2116-632-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
383
Finish:
N/A
Body Length:
31.75 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
#6-32
Standoffs Hex F 6.35mm 6-32 31.75mm Aluminum
Search Keywords:
2116632AL
IN STOCK: 314
Can Ship immediately
You may purchase in-stock quantity up to 314
Manufacturer Stock:
2,940   can ship 12/2/24
Minimum Order:
383
Available in less than min:
314
Multiple:
383
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.5418
$0.542
383
$0.4925
$188.628
766
$0.4720
$361.552
1,149
$0.4649
$534.170
2,681
$0.4472
$1,198.943
5,362
$0.4358
$2,336.760
7,660
$0.4251
$3,256.266
10,341
$0.4187
$4,329.777
15,320 +
$0.4124
$6,317.968
Tools/3D Models