help desk software
DATA SHEET

2120-632-AL

RAF

Standoffs Hex F 6.35mm 6-32 38.1mm Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2120-632-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
324
Finish:
N/A
Body Length:
38.1 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Aluminum
Thread Size:
#6-32
Standoffs Hex F 6.35mm 6-32 38.1mm Aluminum
Search Keywords:
2120632AL
IN STOCK: 1,295
Can Ship immediately
Manufacturer Stock:
3,142   can ship 11/29/24
Minimum Order:
324
Multiple:
324
Factory Lead-Time
6 Weeks can ship 12/26/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
324
$0.5814
$188.374
648
$0.5571
$361.001
1,296
$0.5349
$693.230
2,592
$0.5145
$1,333.584
5,184
$0.5068
$2,627.251
7,776
$0.4992
$3,881.779
10,044
$0.4917
$4,938.635
15,228 +
$0.4843
$7,374.920
Tools/3D Models