2122-632-AL
RAFHex Standoff - Threaded - Female/Female - #6-32 Thread Size - 0.250" (6.35mm) Hex Outside Dia - 1.625" (41.28mm) Length - Aluminum. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2122-632-AL
RoHS:
Yes
HTS:
7616106000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Welcome to RAF part 2122-632-AL! This revolutionary part is crafted with expert precision and unmatched quality. Designed to meet the demanding requirements of the aerospace industry, this part guarantees optimal performance and durability.RAF part 2122-632-AL boasts a sleek and aerodynamic design, perfect for high-speed applications. It is constructed using top-grade aluminum, ensuring exceptional strength and corrosion resistance. With its lightweight construction, this part minimizes aircraft weight, enhancing fuel efficiency and overall performance.Furthermore, RAF part 2122-632-AL is engineered to withstand extreme temperatures, pressure differentials, and vibrations. Rigorous testing ensures reliability in even the harshest operating conditions, making it a trusted choice for aerospace professionals globally.Easy to install and maintain, this part offers seamless integration into various aerospace systems and promotes efficient operations. Its innovative design provides compatibility with a wide range of aircraft models, making it a versatile solution for your specific needs.Choose RAF part 2122-632-AL for unmatched quality, exceptional performance, and industry-leading reliability. Trust in our commitment to excellence and elevate your aerospace systems to new heights.
Search Keywords:
2122632AL
IN STOCK:
1,005
Can Ship immediately
Manufacturer Stock:
2,119
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
25
$2.462
$61.550
250
$2.000
$500.000
500
$1.552
$776.000
1,000
$1.224
$1,224.000
2,500
$0.971
$2,427.500
5,000
$0.767
$3,835.000
7,500
$0.756
$5,670.000
10,000
+
$0.693
$6,930.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PLWP1M-D30
Cable Ties Locking Wing Push Mount Nylon 6.6 Black 22.1mm 80N
PWMS-H25-M0
The winged push barb cable tie mount requires a 0.250" (6.5mm) hole and is black. It is ma...
DR24D06R
Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC...
2298
UB 1750 Heyco® Universal Bushings
CLB_300_CTP
PLC Lens 5mm 0.250" RND Clear