Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2128-632-SS
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
73
Finish:
N/A
Body Length:
50.813193mm
Outer Diameter:
N/R
Type:
Hex13202
Material:
Stainless Steel13197
Thread Size:
#6-3213201
Standoff Hex F/F 6-32-THD 6.35mm-A/F Stainless Steel
Search Keywords:
2128632SS
IN STOCK:
0
Manufacturer Stock:
2,393
can ship
12/2/24
Minimum Order:
73
Multiple:
73
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
73
$2.82
$205.860
146
$2.69
$392.740
292
$2.61
$762.120
511
$2.57
$1,313.270
1,022
$2.47
$2,524.340
2,555
$2.40
$6,132.000
5,037
$2.34
$11,786.580
7,519
+
$2.31
$17,368.890
Product Guides