Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2129-832-SS
RoHS:
Yes
HTS:
7318290000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Finish:
N/A
Body Length:
N/A
Outer Diameter:
N/A
Type:
Hex
Material:
Stainless Steel
Thread Size:
#8-32
Standoff Hex F/F 8-32-THD Stainless Steel
Search Keywords:
2129832SS
IN STOCK:
52
Can Ship immediately
Manufacturer Stock:
40
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
5 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
10
$4.36
$43.600
31
$4.14
$128.340
100
$2.75
$275.000
250
$2.40
$600.000
500
$1.97
$985.000
1,000
$1.50
$1,500.000
2,500
$1.25
$3,125.000
5,000
+
$1.02
$5,100.000
Product Guides