Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2132-440-SS
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Finish:
N/R
Body Length:
N/A
Outer Diameter:
N/R
Type:
Hex
Material:
Stainless Steel
Thread Size:
#4-40
Standoff Hex F 4-40-THD Stainless Steel
Search Keywords:
2132440SS
IN STOCK:
44
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$16.05
$80.250
10
$10.08
$100.800
29
$4.66
$135.140
100
$3.13
$313.000
250
$2.72
$680.000
500
$2.23
$1,115.000
1,000
$1.70
$1,700.000
2,500
+
$1.43
$3,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1777989
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1825514
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
LAMA2-14-QY
One-hole, aluminum, single barrel lug, type LAMA, #14 - #2 AWG, 1/4" (6.4mm) stud hole, st...