help desk software
DATA SHEET

2173T-632-SS

RAF

Hex Standoff - Threaded - Female/Female - #6-32 Thread Size - 0.313" (7.94mm) Outside Dia - 0.656" (16.67mm) Overall Length - Stainless Steel. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
RAF
Part No:
2173T-632-SS
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Part number 2173T-632-SS is a high-quality and durable RAF (Round, Aluminum, Female) standoff designed to provide efficient and secure mounting solutions in various applications. This particular standoff features a 6-32 UNC thread size and is made from stainless steel, ensuring excellent corrosion resistance and long-lasting performance. With its sleek and polished finish, it adds a professional touch to any assembly or project. The 2173T-632-SS RAF standoff is the ideal choice for those seeking reliability, versatility, and a stylish appearance in their mounting solutions.
Search Keywords:
2173T632SS
IN STOCK: 75
Can Ship immediately
Manufacturer Stock:
114   can ship 12/2/24
Minimum Order:
10
Factory Lead-Time
10 Weeks can ship 1/27/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.38
$43.800
77
$4.16
$320.320
100
$2.52
$252.000
250
$2.14
$535.000
500
$1.76
$880.000
1,000
$1.39
$1,390.000
1,500
$1.26
$1,890.000
2,500 +
$1.14
$2,850.000
Tools/3D Models